Better World
Schneider Electric Harmony Series Black Momentary Push Button Head, 30mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 185-9006
- Mfr. Part No.:
- ZB4FL232
- Brand:
- Schneider Electric
Subtotal (1 unit)*
MYR94.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR94.30 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 185-9006
- Mfr. Part No.:
- ZB4FL232
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Black | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal (Bezel) | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 36.5mm | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Cutout Diameter 30mm | ||
Push Button Colour Black | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal (Bezel) | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 36.5mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc.
Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc.
Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
flush mounted black projecting pushbutton head white marked "O"
Related links
- Schneider Electric Harmony Series Black Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Blue Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Orange Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66 IP69K
- RS PRO 175mm LCD Inclinometer

