- RS Stock No.:
- 168-3783
- Mfr. Part No.:
- HW1L-AF0
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 168-3783
- Mfr. Part No.:
- HW1L-AF0
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Specifications
Attribute | Value |
---|---|
Series | HW |
Cutout Diameter | 22mm |
Push Button Colour | Black |
Push Button Shape | Round |
Push Button Actuation | Maintained |
Push Button Style | Extended, Flush |
Push Button Material | Plastic (Bezel) |
Push Button Marking | Unmarked |
Body/Fixing Collar Included | Yes |