ABB ABB Modular Series Contact Block, 1NC

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
821-9707
Mfr. Part No.:
MCBH-01
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Block Type

Contact Block

Series

ABB Modular

Contact Configuration

1NC

Body/Fixing Collar Included

Yes

COO (Country of Origin):
SE

Contact Block Holders and Contact Blocks


This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools. This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools.


ABB 22mm Modular Range


The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.