RAFI Push Button Bezel for Use with RAFIX 22
- RS Stock No.:
- 525-342
- Mfr. Part No.:
- 5.46.681.004/0611
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-342
- Mfr. Part No.:
- 5.46.681.004/0611
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | RAFIX 22 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With RAFIX 22 | ||
- COO (Country of Origin):
- DE
The RAFI Bezel is a versatile component designed for a range of applications, such as mechanical and system engineering, automotive, vehicle construction, and handheld terminals. It offers precise functionality while adhering to commitment to robust quality and adaptability. Perfect for ensuring seamless integration in various technical environments.
Blue bezel colour
Dimension 27.85 x 14 x 5.5 mm
Dimension 27.85 x 14 x 5.5 mm
Related links
- RAFI Push Button Bezel for Use with RAFIX 22
- RAFI Push Button Bezel for Use with Key Cap Body
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Lamp
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RS PRO 175mm LCD Inclinometer
