Schneider Electric Legend & Legend Holder Kit for Use with XALD Series, XALK Series, XB4 Series, XB5 Series, Close
- RS Stock No.:
- 342-3024
- Mfr. Part No.:
- ZBY2314
- Manufacturer:
- Schneider Electric
210 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR11.60
Units | Per Unit | Per Pack* |
10 + | MYR11.60 | MYR116.00 |
*price indicative |
- RS Stock No.:
- 342-3024
- Mfr. Part No.:
- ZBY2314
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Legend Plates
Schneider Harmony XB4 and XB5 series legend plates are available with standard marking or as a blank for custom marking.
Black or red blanks produce white lettering
White or yellow blanks produce black lettering
Rectangular legend dimensions: 8 x 27 mm
Supplied in packs of ten
Legend holders can also be ordered separately
Please see the Schneider Harmony Legend Plate Guide for marking details.
White or yellow blanks produce black lettering
Rectangular legend dimensions: 8 x 27 mm
Supplied in packs of ten
Legend holders can also be ordered separately
Please see the Schneider Harmony Legend Plate Guide for marking details.
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend & Legend Holder Kit |
Label Text | Close |
For Use With | XALD Series, XALK Series, XB4 Series, XB5 Series |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | Harmony XB |