- RS Stock No.:
- 260-182
- Mfr. Part No.:
- LWG3
- Manufacturer:
- BACO
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR24.522
Units | Per Unit | Per Pack* |
5 - 70 | MYR24.522 | MYR122.61 |
75 - 120 | MYR24.004 | MYR120.02 |
125 + | MYR23.28 | MYR116.40 |
*price indicative |
- RS Stock No.:
- 260-182
- Mfr. Part No.:
- LWG3
- Manufacturer:
- BACO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Legend Plates
Legend plates for use with baco 22mm cut-out push buttons.
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend Plate |
For Use With | L21AA01 Series |