- RS Stock No.:
- 859-8091
- Mfr. Part No.:
- 1915136
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 859-8091
- Mfr. Part No.:
- 1915136
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Series | EMSTBV 2.5/ 9-GF |
Pitch | 5mm |
Number of Contacts | 9 |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Termination Method | Press Fit |
Contact Material | Tin |
Current Rating | 12A |
Voltage Rating | 320 V |