3M 3M 35 White PTFE Tape, 20m x 19mm x 0.18mm
- RS Stock No.:
- 842-1228
- Mfr. Part No.:
- 35-WHITE-3/4
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR41.50
- RS Stock No.:
- 842-1228
- Mfr. Part No.:
- 35-WHITE-3/4
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Width | 19mm | |
Thickness | 0.18mm | |
Length | 20m | |
Colour | White | |
Minimum Operating Temperature | 0°C | |
Model Number | 3M 35 | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand 3M | ||
Width 19mm | ||
Thickness 0.18mm | ||
Length 20m | ||
Colour White | ||
Minimum Operating Temperature 0°C | ||
Model Number 3M 35 | ||
Maximum Operating Temperature +105°C | ||