Carlo Gavazzi Capacitive Block Proximity Sensor, 25 mm Detection, PNP NO+NC, 10 → 40 V dc
- RS Stock No.:
- 858-2660
- Distrelec Article No.:
- 137-57-764
- Mfr. Part No.:
- EC5525PPAP-1
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
MYR1,190.25
FREE delivery for orders over RM 500.00
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
- Plus 8 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,190.25 |
*price indicative
- RS Stock No.:
- 858-2660
- Distrelec Article No.:
- 137-57-764
- Mfr. Part No.:
- EC5525PPAP-1
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Body Style | Block | |
| Detection Range | 25 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 40 V dc | |
| IP Rating | IP67 | |
| Length | 35mm | |
| Mounting Type | Non-Flush | |
| Width | 68.3mm | |
| Housing Material | PC | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 50Hz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Depth | 15mm | |
| Switching Frequency | 100 Hz | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Body Style Block | ||
Detection Range 25 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 40 V dc | ||
IP Rating IP67 | ||
Length 35mm | ||
Mounting Type Non-Flush | ||
Width 68.3mm | ||
Housing Material PC | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 50Hz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Depth 15mm | ||
Switching Frequency 100 Hz | ||
Short Circuit Overload Protection Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Carlo Gavazzi Capacitive Proximity Sensor
Capacitive proximity sensors from Carlo Gavazzi provide the user with a durable sensing solution. Come supplied in both flush & non-flush options to ensure your application is covered
M18 polyester housing with either a free lead or an M12 plug
TRIPLESHIELD sensor protection options available
Flush & Non-flush mounting options available
LED status indication
Plug & cable versions available
TRIPLESHIELD sensor protection options available
Flush & Non-flush mounting options available
LED status indication
Plug & cable versions available
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 → 265 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 4 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
