Eaton Barrel-Style Proximity Sensor, M30 x 1.5, 30 mm Detection, PNP/NPN-NO Output, 10 → 30 V dc, IP69K
- RS Stock No.:
- 847-0602
- Mfr. Part No.:
- E58-30TS250-HA
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 847-0602
- Mfr. Part No.:
- E58-30TS250-HA
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Eaton Cutler-Hammer E58 Series Sensors
The E58 range of harsh duty sensors from Eaton are designed for the detection of liquids, powders, or other metallic or non-metallic targets in harsh physical, chemical and optical enviroments. The range has a corrosion resistant body, output indicator LED and is available in 18 and 30mm models.
18mm and 30mm models available
Corrosion resistant body
Designed to withstand harsh physical, chemical and optical enviroments
Resistant to wide range of chemicals used in Automotive, food processing and forest products industries
Corrosion resistant body
Designed to withstand harsh physical, chemical and optical enviroments
Resistant to wide range of chemicals used in Automotive, food processing and forest products industries
Eaton Sensors
Specifications
Attribute | Value |
---|---|
Thread Size | M30 x 1.5 |
Body Style | Barrel |
Output Type | PNP/NPN-NO |
Detection Range | 30 mm |
Terminal Type | Cable |
IP Rating | IP69K |
Supply Voltage | 10 → 30 V dc |
Length | 111mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | 100 (PNP) mA, 250 (NPN) mA |
Maximum Operating Temperature | +55°C |
Housing Material | Stainless Steel |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -40°C |