- RS Stock No.:
- 837-5396
- Mfr. Part No.:
- NI 4-S12-AP6X-H1141
- Manufacturer:
- Turck
Discontinued product
- RS Stock No.:
- 837-5396
- Mfr. Part No.:
- NI 4-S12-AP6X-H1141
- Manufacturer:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
NI 4 Series
The NI 4 Series of inductive proximity sensors from Turck Banner.
Block style available
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Specifications
Attribute | Value |
---|---|
Thread Size | M12 x 1 |
Body Style | Barrel |
Output Type | PNP-NO |
Detection Range | 4 mm |
Terminal Type | M12 - 4 Pin |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 51mm |
Maximum DC Voltage | 30V |
Mounting Type | Non Flush |
Switching Current | ≤200 mA |
Maximum Operating Temperature | +70°C |
Housing Material | PA12 Plastic |
Maximum Switching Frequency | 2kHz |
Shielding | Unshielded |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |