Pepperl + Fuchs Inductive Block-Style Proximity Sensor, 50 mm Detection, PNP Output, 10 → 60 V dc, IP68
- RS Stock No.:
- 831-3783
- Mfr. Part No.:
- NCN50-FP-A2-P4
- Manufacturer:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 831-3783
- Mfr. Part No.:
- NCN50-FP-A2-P4
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Pepperl+Fuchs Inductive Sensors
Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.
Block style
Flush or embeddable installation
LED indication
Flush or embeddable installation
LED indication
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Block |
Output Type | PNP |
Detection Range | 50 mm |
Terminal Type | 1/2" NPT Gland |
Supply Voltage | 10 → 60 V dc |
IP Rating | IP68 |
Length | 91mm |
Width | 80mm |
Depth | 40mm |
Maximum DC Voltage | 60V |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Maximum Switching Frequency | 80Hz |
Shielding | Shielded |
Housing Material | PBT/Base of Metal |
Maximum Operating Temperature | +70°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |