Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M12 x 1, 2.5 mm Detection, 12 → 48 V dc, IP67,
- RS Stock No.:
- 816-3623
- Mfr. Part No.:
- XS512B1DBM12
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 816-3623
- Mfr. Part No.:
- XS512B1DBM12
- Manufacturer:
- Telemecanique Sensors
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
M12
M12 inductive proximity sensors.
Cylindrical M12 threaded case in metal
Length: 3-wire; 33mm, 2- wire; 50mm
Length: 3-wire; 33mm, 2- wire; 50mm
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Osi Optimum Proximity Sensors
Flush-mountable inductive proximity sensors, designed for essential and repetitive applications
2m cable pre-wired versions (IP68 sealed)
M12 connector versions (IP67 sealed)
LED status indication of output state, with short-circuit protection
2m cable pre-wired versions (IP68 sealed)
M12 connector versions (IP67 sealed)
LED status indication of output state, with short-circuit protection
Specifications
Attribute | Value |
---|---|
Thread Size | M12 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Detection Range | 2.5 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 12 → 48 V dc |
IP Rating | IP67, IP69K |
Length | 61mm |
Maximum DC Voltage | 48V |
Mounting Type | Flush |
Switching Current | 500 mA |
Housing Material | Brass |
Maximum Operating Temperature | +70°C |
Shielding | Unshielded |
Maximum Switching Frequency | 4kHz |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |