- RS Stock No.:
- 815-6243
- Mfr. Part No.:
- GX-F8AI
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 815-6243
- Mfr. Part No.:
- GX-F8AI
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Rectangular Inductive Proximity Sensors
GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Block |
Output Type | NPN |
Detection Range | 2.5 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP68 |
Length | 24mm |
Width | 8mm |
Depth | 7.4mm |
Maximum DC Voltage | 24V |
Mounting Type | Non-Flush |
Switching Current | 15 mA |
Maximum Operating Temperature | +70°C |
Housing Material | PBT, Polyester |
Maximum Switching Frequency | 500Hz |
Shielding | Shielded |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |