Panasonic Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP Output, 12 → 24 V dc, IP67, IP69K
- RS Stock No.:
- 815-6013
- Mfr. Part No.:
- GX-M12A-P-Z
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-6013
- Mfr. Part No.:
- GX-M12A-P-Z
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cylindrical Compact Inductive Proximity Sensor
GX series cylindrical inductive proximity sensor which has a long sensing range, operation indicator and can be used in a variety of applications such as counting parts and sensing screws.
Panasonic Inductive Proximity Sensors
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M12 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 2 mm |
Terminal Type | 4-Pin M12 Connector |
IP Rating | IP67, IP69K |
Supply Voltage | 12 → 24 V dc |
Length | 50mm |
Maximum DC Voltage | 24V |
Mounting Type | Flush |
Switching Current | 10 mA |
Housing Material | Brass Nickel Plated, PPS |
Maximum Switching Frequency | 5kHz |
Maximum Operating Temperature | +70°C |
Shielding | Shielded |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |