BALLUFF Inductive Threaded Barrel Proximity Sensor, M5, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

MYR640.88

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR640.88

*price indicative

RS Stock No.:
814-1020
Distrelec Article No.:
137-57-854
Mfr. Part No.:
BES 516-3005-G-E5-C-S49
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M5

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

41mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

3kHz

Shielding

Shielded

Short Circuit Overload Protection

Yes

Switching Frequency

3 kHz

Reverse Polarity Protection

Yes

Switching Current

100 mA

COO (Country of Origin):
CN

BES 3-Wire M8 Inductive Proximity Sensors


This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Features and benefits


Pre cabled or connector

Flush shielded or non-flush unshielded

3 wire DC configuration

Related links