- RS Stock No.:
- 808-9238
- Mfr. Part No.:
- GXL-8FUI
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 808-9238
- Mfr. Part No.:
- GXL-8FUI
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
GXL Micro-Size Inductive Proximity Sensors
GXL series of micro-size inductive proximity sensors. Due to the sensor size and flexibility it can be mounted in tight spaces and has front and top sensing options. The GX series can be used in a variety of applications such as code reading and detecting moving objects.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Block |
Detection Range | 2.5 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 24mm |
Width | 8mm |
Depth | 7.4mm |
Maximum DC Voltage | 24V |
Mounting Type | Non-Flush |
Switching Current | 800 μA |
Shielding | Shielded |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 1kHz |
Housing Material | PBT |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |