Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 808-6428
- Mfr. Part No.:
- E2E2-X2B1
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 808-6428
- Mfr. Part No.:
- E2E2-X2B1
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E2E2 Shielded DC 3-wire Sensors
This E2E2 range of long-barrel inductive proximity sensors are designed to offer a non contact solution to a wide range of metal sensing applications.
Increased tightening strength
Cable protectors
Increased indicator visibility
Milled section to allow for wrench grip
Shielded flush mountable
DC 3-wire output
Thick nickel-plated brass barrel
Cable protectors
Increased indicator visibility
Milled section to allow for wrench grip
Shielded flush mountable
DC 3-wire output
Thick nickel-plated brass barrel
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Thread Size | M12 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Output Type | PNP |
Detection Range | 2 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 60mm |
Maximum DC Voltage | 55V |
Mounting Type | Flush |
Switching Current | 200 mA |
Shielding | Shielded |
Housing Material | Brass |
Maximum Switching Frequency | 1.5kHz |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |