Omron Inductive Barrel-Style Proximity Sensor, M8 x 1, 4 mm Detection, PNP Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 808-6314
- Mfr. Part No.:
- E2A-M08KN04-M1-B1
- Manufacturer:
- Omron
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR363.53
Units | Per Unit |
1 + | MYR363.53 |
- RS Stock No.:
- 808-6314
- Mfr. Part No.:
- E2A-M08KN04-M1-B1
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E2A Standard Length Brass
Features and benefits
PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
Applications
Sensing and instrumentation
Note
The non-shielded units cannot be flush mounted or embedded in metal without adversely affecting performance. For flush mounting please choose a shielded version.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M8 x 1 |
Output Type | PNP |
Detection Range | 4 mm |
Terminal Type | 4-Pin M12 Connector |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 43mm |
Maximum DC Voltage | 32V |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Housing Material | Brass |
Maximum Operating Temperature | +70°C |
Shielding | Unshielded |
Maximum Switching Frequency | 1kHz |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -40°C |
Short Circuit Overload Protection | Yes |