Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 12 → 24 V dc
- RS Stock No.:
- 805-5027
- Mfr. Part No.:
- E2B-S08KS02-WP-C2 2M
- Manufacturer:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
MYR152.97
FREE delivery for orders over RM 500.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR152.97 |
*price indicative
- RS Stock No.:
- 805-5027
- Mfr. Part No.:
- E2B-S08KS02-WP-C2 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 27mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1.5kHz | |
| Switching Frequency | 1.5 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Series | E2B | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 27mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1.5kHz | ||
Switching Frequency 1.5 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Series E2B | ||
E2B Stainless Steel Standard Length
The E2B range of stainless steel standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
