Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 804-9450
- Mfr. Part No.:
- E2A-S08KN04-M5-C1
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR443.72
FREE delivery for orders over RM 500.00
In Stock
- Plus 11 unit(s) shipping from 08 December 2025
- Plus 15 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR443.72 |
*price indicative
- RS Stock No.:
- 804-9450
- Mfr. Part No.:
- E2A-S08KN04-M5-C1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 27mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Depth | 6mm | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Series | E2A | |
| Switching Frequency | 1 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67, IP69K | ||
Length 27mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Depth 6mm | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Series E2A | ||
Switching Frequency 1 kHz | ||
Switching Current 200 mA | ||
Omron E2A Series Proximity Sensor, 4mm Detection Range, NPN Digital Output - E2A-S08KN04-M5-C1
This proximity sensor is a high-performance inductive device suitable for various automation applications. Designed with an M8 threaded barrel and a robust stainless steel housing, it delivers reliable operation under challenging conditions. With a detection range of 4mm, this sensor operates effectively across temperatures from -40°C to +70°C, ensuring consistent performance in demanding environments.
Features & Benefits
• IP67 and IP69K ratings provide high water and dust resistance
• NPN output ensures compatibility with various control systems
• Operating voltage range of 12 to 24 V DC accommodates diverse usage
• Fast response time of 1kHz enhances system efficiency
• Non-flush mounting allows easy installation in tight spaces
• NPN output ensures compatibility with various control systems
• Operating voltage range of 12 to 24 V DC accommodates diverse usage
• Fast response time of 1kHz enhances system efficiency
• Non-flush mounting allows easy installation in tight spaces
Applications
• Utilised in automated production lines for object detection
• Suitable for detecting metallic parts in robotic assembly
• Ideal for feedback in conveyor systems and packaging machinery
• Used in machine tools to monitor positioning and movement
• Applicable in automotive and mechanical engineering environments
• Suitable for detecting metallic parts in robotic assembly
• Ideal for feedback in conveyor systems and packaging machinery
• Used in machine tools to monitor positioning and movement
• Applicable in automotive and mechanical engineering environments
What are the key indicators of performance for this device?
The device features an operation indicator (yellow LED), providing immediate feedback during operation. This ensures that users can easily verify the sensor's functionality at a glance.
How does the design of this sensor enhance its reliability?
With a stainless steel housing and robust construction, it is designed to withstand challenging environments, protecting it from mechanical damage and corrosion.
What operational features should be considered for installation?
When installing, ensure that a proper load is connected to prevent internal damage. The recommended torque for installation varies depending on the model, with the M8 type specified at 9 Nm.
Can this device operate in extreme temperatures?
Yes, it operates effectively in temperature ranges from -40°C to +70°C, making it suitable for harsh environmental conditions. Please ensure compliance with the specified operating voltage for consistent performance.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 32 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 32 V dc
