Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, 2-Wire NO, 24 → 240 V ac
- RS Stock No.:
- 794-9498
- Distrelec Article No.:
- 301-37-110
- Mfr. Part No.:
- E2E-X5MY1 2M
- Manufacturer:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
MYR914.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR914.75 |
*price indicative
- RS Stock No.:
- 794-9498
- Distrelec Article No.:
- 301-37-110
- Mfr. Part No.:
- E2E-X5MY1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 240 V ac | |
| Length | 38mm | |
| IP Rating | IP67 | |
| Mounting Type | Panel Mount | |
| Housing Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -40°C | |
| Switching Frequency | 25 Hz | |
| Switching Current | 200 mA | |
| Maximum AC Voltage | 264V | |
| Maximum Switching Frequency | 25Hz | |
| Depth | 21mm | |
| Series | E2E | |
| Maximum Operating Temperature | +85°C | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 24 → 240 V ac | ||
Length 38mm | ||
IP Rating IP67 | ||
Mounting Type Panel Mount | ||
Housing Material Nickel Plated Brass | ||
Minimum Operating Temperature -40°C | ||
Switching Frequency 25 Hz | ||
Switching Current 200 mA | ||
Maximum AC Voltage 264V | ||
Maximum Switching Frequency 25Hz | ||
Depth 21mm | ||
Series E2E | ||
Maximum Operating Temperature +85°C | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- CN
E2E Small Diameter Proximity Sensors
The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.
High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection and output reverse polarity protection
Easy installation
LED indication
Load short-circuit protection and output reverse polarity protection
Easy installation
LED indication
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
