Baumer Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NAMUR, 10 → 30 V dc

Subtotal (1 unit)*

MYR539.53

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR539.53

*price indicative

RS Stock No.:
703-3701
Mfr. Part No.:
IFRM 18X9503
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Flush Mount

Width

18mm

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Hazardous Area Certification

ATEX

Short Circuit Overload Protection

Yes

Standards Met

CE, cULus Listed, EAC

Reverse Polarity Protection

No

Switching Current

4 mA

Maximum Switching Frequency

1kHz

Shielding

Shielded

Switching Frequency

1 kHz

Maximum Operating Temperature

+75°C

COO (Country of Origin):
CH

NAMUR Inductive Sensors


A range of inductive cylindrical sensors that are ATEX approved so can be used in hazardous areas and potentially explosive atmospheres.

ATEX approved, suitable for hazardous areas
Shielded or unshielded versions
Housing material: nickel plated brass or stainless steel

Standards

II 1G Ex ia IIC T5/6

Approvals

PTB 03 ATEX 2146

Related links