Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 40 V dc
- RS Stock No.:
- 278-0088
- Distrelec Article No.:
- 300-29-301
- Mfr. Part No.:
- CA18CAF08PAM1
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
MYR679.20
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR679.20 |
*price indicative
- RS Stock No.:
- 278-0088
- Distrelec Article No.:
- 300-29-301
- Mfr. Part No.:
- CA18CAF08PAM1
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 40 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 85mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -30°C | |
| Switching Current | 200 mA | |
| Series | CA18CAF | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 50 Hz | |
| Maximum Switching Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 40 V dc | ||
IP Rating IP67, IP69K | ||
Length 85mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -30°C | ||
Switching Current 200 mA | ||
Series CA18CAF | ||
Shielding Shielded | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 50 Hz | ||
Maximum Switching Frequency 50Hz | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor feature an improved 4TH Generation TRIPLESHIELD technology. Furthermore, these sensors feature increased immunity to electromagnetic interference, especially to frequency drives. The implementation of stability indication eases the setup procedure as both Stable ON and Stable OFF positions are indicated by the green and yellow LEDs. The sensing distance is increased by 25 percent allowing room for additional stable detection. The Dust Alarm function gives an early warning that the sensing surroundings have to be cleaned. The Temperature alarm function raises an alarm if the sensing surface goes beyond 60 degree Celsius. The sensor housing is featuring IP69K as well as approval by ECOLAB for cleaning and disinfection agents.
Reverse polarity protection
LED indications for power supply
Dust and humidity compensation
IP67 and IP68 degree of protection
Short circuit and transients protection
LED indications for power supply
Dust and humidity compensation
IP67 and IP68 degree of protection
Short circuit and transients protection
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac
