Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR275.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR275.08

*price indicative

RS Stock No.:
276-3137
Mfr. Part No.:
ICS08L45F01NOM5
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 36 V dc

Length

55mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+80°C

Switching Frequency

2 kHz

Series

ICS08

COO (Country of Origin):
LT
The Carlo Gavazzi Miniaturized proximity inductive sensor is a ICS08 series sensor. This sensor represents the optimal solution for industrial automation equipment in applications where space is limited, but long switching distance is needed, including tool selection and textile machines. A complete family is available in M8 male thread robust stainless steel housings.

Easy to install
High precision
IP67 degree of protection
Integrated diagnostic function
Transients and overload protection
Short circuit and reverse polarity protection

Related links