Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR167.71

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR167.71

*price indicative

RS Stock No.:
276-3048
Mfr. Part No.:
ICB12S23F04A2PO
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

25mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Shielding

Shielded

Series

ICB12S23

Switching Frequency

2 kHz

Maximum Operating Temperature

+80°C

COO (Country of Origin):
LT
The Carlo Gavazzi Proximity inductive sensor in industrial standard has nickel plated brass housings. They are characterized by extremely high performance in a very small design, to satisfy the most demanding applications, also where the space available for the sensor is limited and extended sensing range is requested. This sensor offers laser engraved on front cap with permanently legible.

IP67 degree of protection
Extra short body version
Reverse polarity protection
LED indication for output ON
According to IEC 60947 5 2 standard
Short circuit and transients protection

Related links