Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NAMUR NC, 7 → 9 V dc

Subtotal (1 unit)*

MYR325.79

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR325.79

*price indicative

RS Stock No.:
276-2992
Mfr. Part No.:
IA18ELN08UCM1
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Output Function

NC

Connection Type

M12

Supply Voltage

7 → 9 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

9V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

200Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Switching Frequency

200 Hz

Series

IA18

Switching Current

9.35 mA

COO (Country of Origin):
LT
The Carlo Gavazzi Inductive proximity sensor has M18 stainless steel housing with cylindrical, threaded barrel. It has grey thermoplastic polyester front housing and black thermoplastic polyester back housing. This sensor has 7 to 9 V rated power supply. It has EMC approval according to EN 50 080 and EN 50 081 standard. The power ON delay is less than 10 milliseconds.

LED indication
NAMUR EN 50 227 output
IP67 degree of protection
Reverse polarity protection

Related links