- RS Stock No.:
- 270-0017
- Mfr. Part No.:
- PLA10101U
- Manufacturer:
- Celduc
45 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR184.81
Units | Per Unit |
1 + | MYR184.81 |
- RS Stock No.:
- 270-0017
- Mfr. Part No.:
- PLA10101U
- Manufacturer:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Celduc magnetic proximity sensor comes with reed switch and typically consist of a magnet and magnetic sensor that can detect changes in the magnetic field. It can be used in variety of applications such as industrial automation, security systems, and automotive applications.
Operating temperature range is -40°C to 85°C
Maximum frequency is 500 Hz
Maximum frequency is 500 Hz
Specifications
Attribute | Value |
---|---|
Sensor Technology | Proximity |
Body Style | Rectangular |
Terminal Type | 2 Wires and Micro Fit 6 Pole Connector |
Series | PLA |
IP Rating | IP67 |
Supply Voltage | 100 V |