Allen Bradley Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

This image is representative of the product range

Discontinued
RS Stock No.:
268-7040
Mfr. Part No.:
871TM-DH4NP12-D4
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

61.5mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

70Hz

Shielding

Unshielded

Series

871TM

Switching Frequency

70 Hz

Maximum Operating Temperature

+70°C

Switching Current

200 mA

RoHS Status: Exempt

COO (Country of Origin):
DO
The Rockwell Automation proximity sensor has 3 wire DC standard barrel, 12mm diameter with unshielded tubular stainless steel construction.

Micro QD
Metal face