Pepperl + Fuchs Inductive Block-Style Proximity Sensor, 50 mm Detection, NPN Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 257-2529
- Mfr. Part No.:
- NJ50-FP-E-P1
- Manufacturer:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 257-2529
- Mfr. Part No.:
- NJ50-FP-E-P1
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
Block Style Switches
PBT housing and sensing face
3 or 4 wire versions available
50 mm embeddable
Operating temperature range –25 → +70°C
Connections via terminal compartment
LED status display
3 or 4 wire versions available
50 mm embeddable
Operating temperature range –25 → +70°C
Connections via terminal compartment
LED status display
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Block |
Output Type | NPN-NO |
Detection Range | 50 mm |
Terminal Type | M20 Gland |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 80mm |
Width | 80mm |
Depth | 40mm |
Maximum DC Voltage | 30V |
Mounting Type | Non Flush |
Switching Current | 200 mA |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 100Hz |
Housing Material | PBT |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |