Telemecanique Sensors Inductive Block Proximity Sensor
- RS Stock No.:
- 256-4864
- Mfr. Part No.:
- XS7C1A1NBL2
- Manufacturer:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-4864
- Mfr. Part No.:
- XS7C1A1NBL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
- COO (Country of Origin):
- ID
The Schneider Electric inductive sensor has 12 to 24 V DC rated supply voltage, 0 to 12 mm operating zone and PBT front material with 2 m cable length.
15 mm size
Fixed body type
IP68 degree of protection
Fixed body type
IP68 degree of protection
