Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M30, 8 mm Detection
- RS Stock No.:
- 254-6452
- Mfr. Part No.:
- XXS30P8VPM12
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 254-6452
- Mfr. Part No.:
- XXS30P8VPM12
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
- COO (Country of Origin):
- US
Proximity Sensors
The Schneider Electrics XX range is an offer of sensors using the ultrasonic technology for the detection of any material, without contact. This diameter 30mm cylindrical ultrasonic sensor (diffuse system), has a straight detection axis and a sensing distance of 8 meters. It has a 0V to 10V analogue output + PNP (one analogic output and one digital output with NO or NC configurable by software). E2 and ECOLAB certified, this ultrasonic sensor is suitable for use in harsh conditions. It can operate in very cold (-25°C) and hot environments (+70°C). Its sensing distance is 8m (adjustable). Its detection window is adjustable remotely or by using the external teach button XXZPB100.
Highly reliable sensing for the most demanding needs
E2 and ECOLAB certified, for harsh conditions
Accurate detection for fast and/or small objects, and curved surfaces
E2 and ECOLAB certified, for harsh conditions
Accurate detection for fast and/or small objects, and curved surfaces


