Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M18, 5 mm Detection
- RS Stock No.:
- 254-6439
- Mfr. Part No.:
- XT518B1FAL2
- Manufacturer:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-6439
- Mfr. Part No.:
- XT518B1FAL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
- COO (Country of Origin):
- CN
Proximity Sensors
The Schneider Electrics XT range, an offer of capacitive proximity sensors. This capacitive proximity sensor has a cylindrical threaded design and a fixed body. It is flush mountable and has a frontal detection face. It has PNP discrete output and supports nominal sensing distance. This capacitive proximity 3-wire sensor has a rated supply voltage of 12V to 24V DC, with reverse polarity protection and no load current consumption.
No physical contact with the object to be detected
Detection of any object irrespective of material or conductivity
Sensitivity easy to adjust with a potentiometer, to suit the type of object to be detected
Detection of any object irrespective of material or conductivity
Sensitivity easy to adjust with a potentiometer, to suit the type of object to be detected
