Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 254-6434
- Mfr. Part No.:
- XS8D1A1PBM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR977.86
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR977.86 |
*price indicative
- RS Stock No.:
- 254-6434
- Mfr. Part No.:
- XS8D1A1PBM12
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 60 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 80mm | |
| Maximum Operating Temperature | +70°C | |
| Series | XS | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 60 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Depth 80mm | ||
Maximum Operating Temperature +70°C | ||
Series XS | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- FR
Proximity Sensors
The Schneider Electrics XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. This product is a cylindrical, non flush mountable sensor.
High operating rates
Fast response
Excellent resistance to industrial environments
Fast response
Excellent resistance to industrial environments
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Flat Proximity Sensor NPN NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
