Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NC, 24 → 240 V ac/dc
- RS Stock No.:
- 252-3200
- Mfr. Part No.:
- XS8D1A1MBU20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR1,564.37
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,564.37 |
*price indicative
- RS Stock No.:
- 252-3200
- Mfr. Part No.:
- XS8D1A1MBU20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 40 mm | |
| Body Style | Block | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 24 → 240 V ac/dc | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 10 mA | |
| Switching Frequency | 950 Hz | |
| Depth | 26mm | |
| Series | XS8 | |
| Maximum Switching Frequency | 950Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 40 mm | ||
Body Style Block | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 24 → 240 V ac/dc | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 10 mA | ||
Switching Frequency 950 Hz | ||
Depth 26mm | ||
Series XS8 | ||
Maximum Switching Frequency 950Hz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors XS range is an offer of inductive proximity sensors for the detection of metal objects up to 60mm without physical contact. The oscillator produces an alternating electromagnetic field that exits the detection area of the sensor. Any metallic object penetrating this field is then detected. This general purpose flat form inductive proximity sensor is made of plastic and it is non flush mountable. Its nominal sensing distance is 60mm, it supports 1 normally closed 2-wire discrete output and it has a switching frequency of 150Hz.
Electrical connection done by Male connector M12
Transmission frequency is 150kHz
IP degree of protection is IP67
Transmission frequency is 150kHz
IP degree of protection is IP67
Related links
- Telemecanique Sensors Inductive Flat Proximity Sensor 2-Wire NO/NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Flat Proximity Sensor 2-Wire NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
