RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 252-2042
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR329.60
FREE delivery for orders over RM 500.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR329.60 |
| 10 - 49 | MYR313.11 |
| 50 + | MYR257.70 |
*price indicative
- RS Stock No.:
- 252-2042
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 73mm | |
| Mounting Type | Flush | |
| Housing Material | Nickel Copper Alloy | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 4kHz | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Standards Met | CE, UL | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 73mm | ||
Mounting Type Flush | ||
Housing Material Nickel Copper Alloy | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 4kHz | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 4 kHz | ||
Standards Met CE, UL | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
RS PRO Inductive Proximity Sensor, Cylinder, Nickel-Copper Alloy, PNP Output, IP67.
From RS PRO this is an impressive Inductive Proximity Sensor giving you safe and reliable non-contact detection specifically targeted for high-speed object detection. The inductive sensor provides a high switching frequency in turn giving you speedier responses, IP67 ingress protection from dust and liquid, including reverse polarity, short-circuit and overload protection, all housed within a Nickel-Copper Alloy material. Included are Yellow LED output indication and M12 connector.
FEATURES & BENEFITS.
• Cylinder shaped sensor, size M12.
• ASIC technology (reliable faster response).
• High-speed target detection.
• Flush mounting.
• 2 mm distance detection.
• PNP NO output.
• 10 to 30 V dc supply voltage.
• Reverse polarity, Short-Circuit and Overload protection.
• Yellow LED output indication.
• 4000 Hz Switching frequency.
• 10 to 50 Hz Vibration resistance.
• Nickel-copper alloy Housing.
• M12 connection.
• IP67 protection.
• CE, UL Compliant.
APPLICATIONS.
The RS PRO Inductive Proximity Sensor is the perfect option for safe non-contact target detection.
• High-switching frequency.
• Faster responses.
• ASIC Technology.
• All high-speed detection applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- RS PRO Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc

