RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 252-2039
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR260.94
FREE delivery for orders over RM 500.00
In Stock
- Plus 121 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR260.94 |
| 10 - 49 | MYR247.88 |
| 50 + | MYR204.00 |
*price indicative
- RS Stock No.:
- 252-2039
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 63mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Nickel Copper Alloy | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1 kHz | |
| Standards Met | CE, UL | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 63mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Nickel Copper Alloy | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1kHz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1 kHz | ||
Standards Met CE, UL | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- CN
RS PRO Inductive Proximity Sensor, Cylinder, Nickel-Copper Alloy, PNP Output, IP67.
From RS PRO this is an impressive Inductive Proximity Sensor giving you safe and reliable non-contact detection specifically targeted for metallic object detection. This inductive sensor has a special compensating circuit design plus offers you a wider temperature range than standard. An excellent choice when to be used in outdoor environments and Cryogenic systems.
The inductive sensor providing a 4 mm sensing distance, IP67 ingress protection from dust and liquid, short-circuit, overload and reverse polarity protection, all housed within a Nickel-Copper Alloy material. Included are Yellow LED output indication and M12 connection.
FEATURES & BENEFITS.
• Cylinder shaped sensor, size M12.
• Special compensating circuit design.
• Non-Flush mounting.
• 4 mm distance detection.
• PNP NO output.
• 20 to 30 V dc supply voltage.
• Short-circuit, overload, and reverse polarity protection.
• Yellow LED output indication.
• 1000 Hz Switching frequency.
• 10 to 50 Hz Vibration resistance.
• Nickel-copper alloy Housing.
• M12 connection.
• IP67 protection.
• CE, UL Compliant.
APPLICATIONS.
The RS PRO Inductive Proximity Sensor is the perfect option for use in various extreme conditions.
• Outdoor environments.
• Extreme weather conditions.
• Cryogenic systems to minus 40 degrees centigrade.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- RS PRO Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc

