RS PRO Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 252-2034
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR206.56
FREE delivery for orders over RM 500.00
In Stock
- Plus 77 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR206.56 |
| 10 - 49 | MYR196.21 |
| 50 + | MYR161.47 |
*price indicative
- RS Stock No.:
- 252-2034
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE | |
| Switching Frequency | 1.5 kHz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 150 mA | |
| Maximum Switching Frequency | 1.5kHz | |
| Shielding | Quasi-Shielded | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Quasi-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE | ||
Switching Frequency 1.5 kHz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 150 mA | ||
Maximum Switching Frequency 1.5kHz | ||
Shielding Quasi-Shielded | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- CN
RS PRO Inductive Proximity Sensor, Cylinder, Stainless Steel, PNP Output, IP67.
From RS PRO this is an impressive Inductive Proximity Sensor giving you safe and reliable non-contact detection specifically targeted for metallic object detection. The inductive sensor providing an extended sensing distance, IP67 ingress protection from dust and liquid, including reverse polarity, short-circuit and overload protection, all housed within stainless steel. Included are Yellow LED output indication and cable connector.
FEATURES & BENEFITS.
• Cylinder shaped sensor, size M8.
• ASIC Design.
• Metallic target detection.
• Quasi-Flush mounting.
• 2 mm distance detection.
• PNP NO output.
• 10 to 30 V dc supply voltage.
• Reverse polarity, Short-Circuit and Overload protection.
• Yellow LED output indication.
• 1500 Hz Switching frequency.
• 10 to 50 Hz Vibration resistance.
• Stainless Steel Housing.
• 2m PVC Cable connection.
• IP67 protection.
• CE Compliant.
APPLICATIONS.
The RS PRO Inductive Proximity Sensor is the perfect option for safe non-contact metallic target detection with 2 mm, extended, inductive sensing distance.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- RS PRO Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc

