RS PRO Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 252-2031
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR295.28
FREE delivery for orders over RM 500.00
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR295.28 |
| 10 - 49 | MYR280.48 |
| 50 + | MYR230.85 |
*price indicative
- RS Stock No.:
- 252-2031
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 30mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Width | 5mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 2 kHz | |
| Standards Met | CE | |
| Short Circuit Overload Protection | No | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 30mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Width 5mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 2 kHz | ||
Standards Met CE | ||
Short Circuit Overload Protection No | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 2kHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
RS PRO Inductive Proximity Sensor, Cylinder, Stainless Steel, PNP Output, IP67.
From RS PRO this is an impressive Inductive Proximity Sensor giving you safe and reliable non-contact detection specifically targeted for metallic object detection. The inductive sensor providing 0.8 mm sensing distance, IP67 ingress protection from dust and liquid, including reverse polarity protection, all housed within stainless steel. Included is Red LED output indication and cable connection.
FEATURES & BENEFITS.
• Cylinder shaped sensor, size M5.
• ASIC Design.
• Metallic target detection.
• Flush mounting.
• 0.8 mm distance detection.
• PNP NO output.
• 10 to 30 V dc supply voltage.
• Reverse polarity protection.
• Red LED output indication.
• 2000 Hz Switching frequency.
• 10 to 50 Hz Vibration resistance.
• Stainless Steel Housing.
• 2m PUR Cable connection.
• IP67 protection.
• CE Compliant.
APPLICATIONS.
The RS PRO Inductive Proximity Sensor is the perfect option for safe non-contact metallic target detection with 0.8 mm inductive sensing distance.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 30 V
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc

