RS PRO Inductive Smooth Barrel Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 252-2030
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR306.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 88 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR306.00 |
| 10 - 49 | MYR290.71 |
| 50 + | MYR239.25 |
*price indicative
- RS Stock No.:
- 252-2030
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 4 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | No | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 2kHz | |
| Standards Met | CE | |
| Switching Frequency | 2 kHz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 4 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection No | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Maximum Switching Frequency 2kHz | ||
Standards Met CE | ||
Switching Frequency 2 kHz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- CN
RS PRO Inductive Proximity Sensor, Cylinder, Stainless Steel, PNP Output, IP67.
From RS PRO this is an impressive Inductive Proximity Sensor giving you safe and reliable non-contact detection specifically targeted for metallic object detection. The inductive sensor providing 0.8 mm sensing distance, IP67 ingress protection from dust and liquid, including reverse polarity protection, all housed within stainless steel. Included is Red LED output indication and cable connection.
FEATURES & BENEFITS.
• Cylinder shaped sensor
• ASIC Design.
• Metallic target detection.
• Flush mounting.
• 0.8 mm distance detection.
• PNP NO output.
• 10 to 30 V dc supply voltage.
• Reverse polarity protection.
• Red LED output indication.
• 2000 Hz Switching frequency.
• 10 to 50 Hz Vibration resistance.
• Stainless Steel Housing.
• 2m PUR Cable connection.
• IP67 protection.
• CE Compliant.
APPLICATIONS.
The RS PRO Inductive Proximity Sensor is the perfect option for safe non-contact metallic target detection with 0.8 mm inductive sensing distance.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Eaton Inductive Smooth Barrel Proximity Sensor PNP NO, 30 V
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Eaton Inductive Smooth Barrel Proximity Sensor PNP NO, 30 V
- Eaton Inductive Smooth Barrel Proximity Sensor PNP NO, 30 V
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc

