RS PRO Inductive Block Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 252-2024
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR186.00
FREE delivery for orders over RM 500.00
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR186.00 |
| 10 - 49 | MYR176.71 |
| 50 + | MYR145.44 |
*price indicative
- RS Stock No.:
- 252-2024
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 27mm | |
| Mounting Type | Non-Flush | |
| Housing Material | PC | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 1 kHz | |
| Switching Current | 100 mA | |
| Standards Met | CE | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Depth | 5.8mm | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 27mm | ||
Mounting Type Non-Flush | ||
Housing Material PC | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 1 kHz | ||
Switching Current 100 mA | ||
Standards Met CE | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Depth 5.8mm | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
- COO (Country of Origin):
- CN
RS PRO Inductive Proximity Sensor, Block Square, PC, PNP Output, IP67.
From RS PRO this is an impressive Inductive Proximity Sensor giving you safe and reliable non-contact detection specifically targeted for metallic object detection. The inductive sensor provides IP67 ingress protection from dust and liquid all housed within a PC plastic housing. Included is red LED indication and 2m PVC cable connection.
FEATURES & BENEFITS.
• Block square shaped sensor.
• ASIC Design.
• Metallic target detection.
• Non-flush mounting.
• 3 mm distance detection.
• PNP NO output.
• 10 to 30 V dc supply voltage.
• Red LED output indication.
• 1000 Hz Switching frequency.
• 10 to 50 Hz Vibration resistance.
• PC Housing.
• 2m PVC Cable connection.
• IP67 protection.
• CE Compliant.
APPLICATIONS
The RS PRO Inductive Proximity Sensor is the perfect option for safe non-contact metallic target detection.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- RS PRO Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- RS PRO Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc

