RS PRO Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, IO-Link, 10 → 36 V dc

Subtotal (1 unit)*

MYR252.75

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR252.75

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
237-7261
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

64mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Shielding

Unshielded

Switching Frequency

1 kHz

COO (Country of Origin):
LT

RS PRO Inductive Proximity Sensor


Introducing the range of RS PRO Inductive Proximity Sensors with IO-Link Communication. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.

Features and Benefits:


  • This inductive sensor is a high-performance sensor for contactless and wear free detection of metallic objects in industrial automation applications, such as packaging, materials handling and machine tools

  • The sensor can be operated in IO-Link mode once connected to an IO-Link master or in standard I/O mode and offers a variety of adjustable parameters via the IO-Link interface

  • The sensors are completely enclosed in a robust nickel-plated brass housing, which greatly increases shock and vibration resistance and offers precise detection, long-term reliability and high accuracy

Applications:


An inductive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using a coil and oscillator inside the sensor that creates an electromagnetic field close to the sensing surface and when there is a change occurs in the oscillating amplitude, it is able to pick up these variations.
These sensors are especially useful for production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.