- RS Stock No.:
- 220-1048
- Mfr. Part No.:
- XT7C40FP262
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 220-1048
- Mfr. Part No.:
- XT7C40FP262
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric capacitive proximity sensor. It is used for detection of insulated materials.
1 NO or 1 NC programmable
IP degree of protection - IP67
IP degree of protection - IP67
Specifications
Attribute | Value |
---|---|
Sensor Technology | Capacitive |
Detection Range | 15 mm |
Terminal Type | Screw |
IP Rating | IP67 |
Supply Voltage | 240 V |
Length | 117mm |