Omron Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 215-1491
- Mfr. Part No.:
- E2E-X7D1-M1J-T 0.3M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR783.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR783.35 |
*price indicative
- RS Stock No.:
- 215-1491
- Mfr. Part No.:
- E2E-X7D1-M1J-T 0.3M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 43mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 500Hz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +70°C | |
| Series | E2EW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 43mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 500Hz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +70°C | ||
Series E2EW | ||
The Omron cylindrical proximity sensor. It has a sensing capacity up to 7 mm. This sensor has a 0.3 m cable with M12 connector.
Output load short-circuit protection
It uses IP67 degree of protection
It uses IP67 degree of protection
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 11 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
