Omron Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

MYR306.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR306.11

*price indicative

RS Stock No.:
215-1490
Mfr. Part No.:
E2E-X6MB1T8-M3
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

39mm

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

800 Hz

Maximum Operating Temperature

+70°C

Switching Current

100 mA

Maximum Switching Frequency

800Hz

Series

E2EW

Shielding

Unshielded

The Omron E2A series inductive proximity sensor having PNP type output. It has a short body, unshielded, having 6 mm sensing capacity. It has continuously high quality level through specialized manufacturing process.

It uses IP67 degree of protection

Related links