Omron Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, NPN NC, 10 → 30 V dc

Stock information currently inaccessible
RS Stock No.:
215-1489
Mfr. Part No.:
E2E-X6C212-M1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6 mm

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

48mm

Mounting Type

Quasi-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Switching Frequency

800 Hz

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

800Hz

Shielding

Shielded

Series

E2EW

The Omron E2A series inductive proximity sensor having NPN type output. The nickel-brass material is used for housing. It has a short body, shielded, having 6 mm sensing capacity. It has continuously high quality level through specialized manufacturing pr

It uses IP67 degree of protection