Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 215-1476
- Distrelec Article No.:
- 301-37-040
- Mfr. Part No.:
- E2B-S08KS02-MC-B1-20
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR2,152.65
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,152.65 |
*price indicative
- RS Stock No.:
- 215-1476
- Distrelec Article No.:
- 301-37-040
- Mfr. Part No.:
- E2B-S08KS02-MC-B1-20
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 44mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Series | E2B | |
| Switching Frequency | 1.5 kHz | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 1.5kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 44mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Series E2B | ||
Switching Frequency 1.5 kHz | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 1.5kHz | ||
Switching Current 200 mA | ||
The Omron E2B series multi-pack inductive proximity sensors. It is sold as pack of 20 pieces.
It uses IP67 degree of protection
