Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 215-1473
- Mfr. Part No.:
- E2A-S08KN04-WP-B2 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR303.44
FREE delivery for orders over RM 500.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR303.44 |
*price indicative
- RS Stock No.:
- 215-1473
- Mfr. Part No.:
- E2A-S08KN04-WP-B2 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Depth | 5.8mm | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 1kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1 kHz | |
| Series | E2A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Depth 5.8mm | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Maximum Switching Frequency 1kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1 kHz | ||
Series E2A | ||
The Omron E2A series inductive proximity sensor having PNP type output. The stainless steel material is used for housing. It has a short body, non-shielded, having 4 mm sensing capacity.
It uses IP67 degree of protection
