Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NO, 12 → 24 V dc

Temporarily out of stock
RS Stock No.:
215-1459
Mfr. Part No.:
E2A-M12LN05-WP-B1-TP 5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

72.3mm

Mounting Type

Flush

Maximum DC Voltage

32V

Minimum Operating Temperature

-40°C

Switching Current

200 mA

Maximum Switching Frequency

800Hz

Depth

9.2mm

Shielding

Shielded

Maximum Operating Temperature

+70°C

Series

E2A

Switching Frequency

800 Hz

The Omron E2A series inductive proximity sensor. It has NO type operation mode with PNP output. Brass-nickel material is for housing. It has continuously high quality level through specialized manufacturing process.

IP67, IP69K degree of protection
Stainless steel and brass housings

Related links