Telemecanique Sensors Capacitive Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, Discrete Output, 24 V dc, IP67
- RS Stock No.:
- 211-8507
- Mfr. Part No.:
- XT118B1PCL2
- Manufacturer:
- Telemecanique Sensors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Telemecanique Sensors Capacitive Barrel-Style Capacitive sensor, M18 x 1, 5 mm Detection, PNP Output
- RS Stock No.
- 254-6443
Price Each
MYR646.25
- RS Stock No.:
- 211-8507
- Mfr. Part No.:
- XT118B1PCL2
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Schneider Electrics cylindrical capacitive sensor of size M18 made of brass has cable of 2m.
High Precision
Short Response Time
Long Life
Short Response Time
Long Life
Specifications
Attribute | Value |
---|---|
Sensor Technology | Capacitive |
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | Discrete |
Detection Range | 5 mm |
Terminal Type | 4-Wire |
Supply Voltage | 24 V dc |
IP Rating | IP67 |
Length | 70mm |
Reverse Polarity Protection | Yes |